
0233005.MXP | |
|---|---|
DigiKey Part Number | F3628-ND |
Manufacturer | |
Manufacturer Product Number | 0233005.MXP |
Description | FUSE GLASS 5A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Medium Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 89.975 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0217 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 24,90400 Kč | 124,52 Kč |
| 10 | 22,99300 Kč | 229,93 Kč |
| 50 | 19,07040 Kč | 953,52 Kč |
| 100 | 17,59420 Kč | 1 759,42 Kč |
| 250 | 15,81148 Kč | 3 952,87 Kč |
| 500 | 14,57850 Kč | 7 289,25 Kč |
| 1 000 | 13,43620 Kč | 13 436,20 Kč |
| 5 000 | 12,07385 Kč | 60 369,25 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |














