3 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0233003.MXP

DigiKey Part Number
F4708-ND
Manufacturer
Manufacturer Product Number
0233003.MXP
Description
FUSE GLASS 3A 125VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Medium Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
10kA
Packaging
Bulk
Melting I²t
26.24
Part Status
Active
Approval Agency
CE, CSA, KC, PSE, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0431 Ohms
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 564
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
524,90400 Kč124,52 Kč
1022,99300 Kč229,93 Kč
5019,07040 Kč953,52 Kč
10017,59420 Kč1 759,42 Kč
25015,81148 Kč3 952,87 Kč
50014,57850 Kč7 289,25 Kč
1 00013,43620 Kč13 436,20 Kč
5 00012,07385 Kč60 369,25 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč