
0219004.MXABP | |
|---|---|
DigiKey Part Number | F4647-ND |
Manufacturer | |
Manufacturer Product Number | 0219004.MXABP |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 330.0 | |
Approval Agency | CCC, CE, CSA, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0158 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,12000 Kč | 33,12 Kč |
| 5 | 27,49600 Kč | 137,48 Kč |
| 10 | 25,37100 Kč | 253,71 Kč |
| 50 | 21,05080 Kč | 1 052,54 Kč |
| 100 | 19,42190 Kč | 1 942,19 Kč |
| 250 | 17,45388 Kč | 4 363,47 Kč |
| 500 | 16,09242 Kč | 8 046,21 Kč |
| 1 000 | 14,83075 Kč | 14 830,75 Kč |
| 5 000 | 13,47180 Kč | 67 359,00 Kč |
| Unit Price without VAT: | 33,12000 Kč |
|---|---|
| Unit Price with VAT: | 40,07520 Kč |















