2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021802.5HXP

DigiKey Part Number
F2427-ND
Manufacturer
Manufacturer Product Number
021802.5HXP
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
23.25
Part Status
Active
Approval Agency
CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0219 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 961
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
531,53800 Kč157,69 Kč
1029,12400 Kč291,24 Kč
5024,15600 Kč1 207,80 Kč
10022,28520 Kč2 228,52 Kč
30019,60443 Kč5 881,33 Kč
50018,46438 Kč9 232,19 Kč
1 00017,01636 Kč17 016,36 Kč
5 00016,17652 Kč80 882,60 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč