1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021801.6HXP

DigiKey Part Number
F2424-ND
Manufacturer
Manufacturer Product Number
021801.6HXP
Description
FUSE GLASS 1.6A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
23.35
Part Status
Active
Approval Agency
CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0336 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 245
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,99000 Kč33,99 Kč
528,19600 Kč140,98 Kč
1026,02800 Kč260,28 Kč
5021,59380 Kč1 079,69 Kč
10019,92120 Kč1 992,12 Kč
30017,52417 Kč5 257,25 Kč
50016,50504 Kč8 252,52 Kč
1 00015,21075 Kč15 210,75 Kč
5 00013,85064 Kč69 253,20 Kč
Manufacturers Standard Package
Unit Price without VAT:33,99000 Kč
Unit Price with VAT:41,12790 Kč