
0218.630HXP | |
|---|---|
DigiKey Part Number | F2417-ND |
Manufacturer | |
Manufacturer Product Number | 0218.630HXP |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 4.675 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.275 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 5 | 28,19600 Kč | 140,98 Kč |
| 10 | 26,02800 Kč | 260,28 Kč |
| 50 | 21,59380 Kč | 1 079,69 Kč |
| 100 | 19,92120 Kč | 1 992,12 Kč |
| 300 | 17,52417 Kč | 5 257,25 Kč |
| 500 | 16,50504 Kč | 8 252,52 Kč |
| 1 000 | 15,21075 Kč | 15 210,75 Kč |
| 5 000 | 13,85064 Kč | 69 253,20 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |



















