
0218.400MXBP | |
|---|---|
DigiKey Part Number | 0218.400MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 0218.400MXBP |
Description | FUSE GLASS 400MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.325 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.535 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,58012 Kč | 23 580,12 Kč |
| Unit Price without VAT: | 23,58012 Kč |
|---|---|
| Unit Price with VAT: | 28,53195 Kč |














