0034.3113 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 195
Unit Price: 42,42000 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 130
Unit Price: 35,91000 Kč
Datasheet
400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3113

DigiKey Part Number
486-1216-ND
Manufacturer
Manufacturer Product Number
0034.3113
Description
FUSE GLASS 400MA 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0034.3113 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.768
Approval Agency
CCC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
514,23600 Kč71,18 Kč
1013,14500 Kč131,45 Kč
5010,90220 Kč545,11 Kč
10010,06010 Kč1 006,01 Kč
2509,04256 Kč2 260,64 Kč
5008,33998 Kč4 169,99 Kč
1 0007,68926 Kč7 689,26 Kč
5 0006,35601 Kč31 780,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč