217, 218, 219, 239 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217010.MXEP

DigiKey Part Number
F4637-ND
Manufacturer
Manufacturer Product Number
0217010.MXEP
Description
FUSE GLASS 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
217.635
Approval Agency
CE, K-MARK, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0063 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,42000 Kč26,42 Kč
521,88800 Kč109,44 Kč
1020,20300 Kč202,03 Kč
5016,76960 Kč838,48 Kč
10015,47130 Kč1 547,13 Kč
25013,90424 Kč3 476,06 Kč
50012,82066 Kč6 410,33 Kč
1 00011,81677 Kč11 816,77 Kč
5 00010,49143 Kč52 457,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,42000 Kč
Unit Price with VAT:31,96820 Kč