
0217.630MXP | |
|---|---|
DigiKey Part Number | F1721-ND |
Manufacturer | |
Manufacturer Product Number | 0217.630MXP |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.41 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.19 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1514 | SCHURTER Inc. | 665 | 486-1790-ND | 12,51000 Kč | Direct |
| BK/S500-630-R | Eaton - Electronics Division | 95 | 283-2688-ND | 10,01000 Kč | Direct |
| GDB-630MA | Eaton - Electronics Division | 90 | 283-GDB-630MA-ND | 85,50800 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 5 | 9,88600 Kč | 49,43 Kč |
| 10 | 9,13500 Kč | 91,35 Kč |
| 50 | 7,57060 Kč | 378,53 Kč |
| 100 | 6,98660 Kč | 698,66 Kč |
| 250 | 6,28084 Kč | 1 570,21 Kč |
| 500 | 5,79324 Kč | 2 896,62 Kč |
| 1 000 | 5,34172 Kč | 5 341,72 Kč |
| 5 000 | 4,41699 Kč | 22 084,95 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |













