630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S500-630-R

DigiKey Part Number
283-2688-ND
Manufacturer
Manufacturer Product Number
BK/S500-630-R
Description
FUSE GLASS 630MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.35
Mounting Type
Requires Holder
Approval Agency
BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.1514SCHURTER Inc.665486-1790-ND12,51000 KčDirect
0217.630MXPLittelfuse Inc.425F1721-ND11,89000 KčDirect
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
58,25800 Kč41,29 Kč
107,61200 Kč76,12 Kč
506,31080 Kč315,54 Kč
1005,82290 Kč582,29 Kč
3005,12490 Kč1 537,47 Kč
5004,82888 Kč2 414,44 Kč
1 0004,45327 Kč4 453,27 Kč
5 0003,68408 Kč18 420,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč