


GDB-630MA | |
|---|---|
DigiKey Part Number | 283-GDB-630MA-ND |
Manufacturer | |
Manufacturer Product Number | GDB-630MA |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.35 |
Mounting Type Requires Holder | Approval Agency VDE, UR |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 85,50800 Kč | 427,54 Kč |
| 10 | 78,91700 Kč | 789,17 Kč |
| 15 | 75,28867 Kč | 1 129,33 Kč |
| 25 | 70,95040 Kč | 1 773,76 Kč |
| 35 | 68,22714 Kč | 2 387,95 Kč |
| 50 | 65,45700 Kč | 3 272,85 Kč |
| Unit Price without VAT: | 85,50800 Kč |
|---|---|
| Unit Price with VAT: | 103,46468 Kč |

