315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217.315HXP

DigiKey Part Number
F2387-ND
Manufacturer
Manufacturer Product Number
0217.315HXP
Description
FUSE GLASS 315MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.11
Part Status
Active
Approval Agency
CCC, CE, CSA, K-MARK, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.88 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,91000 Kč36,91 Kč
530,61600 Kč153,08 Kč
1028,23800 Kč282,38 Kč
5023,43320 Kč1 171,66 Kč
10021,61880 Kč2 161,88 Kč
30019,01673 Kč5 705,02 Kč
50017,91028 Kč8 955,14 Kč
1 00016,50504 Kč16 505,04 Kč
5 00015,15411 Kč75 770,55 Kč
Manufacturers Standard Package
Unit Price without VAT:36,91000 Kč
Unit Price with VAT:44,66110 Kč