800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216.800MXP

DigiKey Part Number
0216.800MXP-ND
Manufacturer
Manufacturer Product Number
0216.800MXP
Description
FUSE CERAMIC 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
0.285
Part Status
Active
Approval Agency
CCC, CE, CSA, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.295 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0001.1003SCHURTER Inc.612486-1849-ND23,73000 KčDirect
S501-800-REaton - Electronics Division10283-S501-800-R-ND135,18600 KčSimilar
In-Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
540,27400 Kč201,37 Kč
1037,18700 Kč371,87 Kč
5030,84600 Kč1 542,30 Kč
10028,45650 Kč2 845,65 Kč
25025,56716 Kč6 391,79 Kč
50023,56816 Kč11 784,08 Kč
1 00021,71487 Kč21 714,87 Kč
5 00020,48615 Kč102 430,75 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč