
0001.1003 | |
|---|---|
DigiKey Part Number | 486-1849-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1003 |
Description | FUSE CERAMIC 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.1003 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.469 |
Mounting Type Requires Holder | Approval Agency CCC, cURus, KC, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0216.800MXP | Littelfuse Inc. | 239 | 0216.800MXP-ND | 48,51000 Kč | Direct |
| BK1/S501-800-R | Eaton - Electronics Division | 847 | 283-BK1/S501-800-R-ND | 37,17000 Kč | Similar |
| S501-800-R | Eaton - Electronics Division | 10 | 283-S501-800-R-ND | 135,18600 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 5 | 19,69600 Kč | 98,48 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 50 | 15,08080 Kč | 754,04 Kč |
| 100 | 13,91330 Kč | 1 391,33 Kč |
| 250 | 12,50640 Kč | 3 126,60 Kč |
| 500 | 11,53336 Kč | 5 766,68 Kč |
| 1 000 | 10,63192 Kč | 10 631,92 Kč |
| 5 000 | 8,78397 Kč | 43 919,85 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


