630 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216.630HXP

DigiKey Part Number
F2364-ND
Manufacturer
Manufacturer Product Number
0216.630HXP
Description
FUSE CERAMIC 630MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
630 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
0.175
Part Status
Active
Approval Agency
CCC, CE, CSA, SEMKO, UR, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.465 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK1/S501-630-REaton - Electronics Division597283-BK1/S501-630-R-ND37,17000 KčSimilar
GDA-630MAEaton - Electronics Division40283-GDA-630MA-ND119,31000 KčSimilar
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
542,16400 Kč210,82 Kč
1038,90900 Kč389,09 Kč
5032,27400 Kč1 613,70 Kč
10029,77310 Kč2 977,31 Kč
30026,18310 Kč7 854,93 Kč
50024,65712 Kč12 328,56 Kč
1 00022,71774 Kč22 717,74 Kč
5 00021,53085 Kč107 654,25 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč