


BK1/S501-630-R | |
|---|---|
DigiKey Part Number | 283-BK1/S501-630-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S501-630-R |
Description | FUSE CERAMIC 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.064 |
Mounting Type Requires Holder | Approval Agency CSA, cURus |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.34 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 5 | 30,74200 Kč | 153,71 Kč |
| 10 | 28,34700 Kč | 283,47 Kč |
| 50 | 23,52200 Kč | 1 176,10 Kč |
| 100 | 21,69930 Kč | 2 169,93 Kč |
| 250 | 19,50044 Kč | 4 875,11 Kč |
| 500 | 17,97974 Kč | 8 989,87 Kč |
| 1 000 | 16,57036 Kč | 16 570,36 Kč |
| 5 000 | 13,67948 Kč | 68 397,40 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

