
0215005.VXP | |
---|---|
DigiKey Part Number | 0215005.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0215005.VXP |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 66.095 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0153 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 144,77000 Kč | 144,77 Kč |
5 | 120,14800 Kč | 600,74 Kč |
10 | 110,87800 Kč | 1 108,78 Kč |
50 | 91,94780 Kč | 4 597,39 Kč |
100 | 84,79060 Kč | 8 479,06 Kč |
250 | 76,13032 Kč | 19 032,58 Kč |
500 | 70,13086 Kč | 35 065,43 Kč |
1 000 | 68,14014 Kč | 68 140,14 Kč |
Unit Price without VAT: | 144,77000 Kč |
---|---|
Unit Price with VAT: | 175,17170 Kč |