215 Series; Not Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215005.TXP

DigiKey Part Number
F6043-ND
Manufacturer
Manufacturer Product Number
0215005.TXP
Description
FUSE CERAMIC 5A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
66.095
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0153 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,47000 Kč41,47 Kč
534,43800 Kč172,19 Kč
1031,76400 Kč317,64 Kč
5026,35040 Kč1 317,52 Kč
10024,30850 Kč2 430,85 Kč
30021,38190 Kč6 414,57 Kč
50020,13686 Kč10 068,43 Kč
1 00018,55558 Kč18 555,58 Kč
5 00017,22416 Kč86 120,80 Kč
Manufacturers Standard Package
Unit Price without VAT:41,47000 Kč
Unit Price with VAT:50,17870 Kč