
0215002.VXP | |
|---|---|
DigiKey Part Number | 0215002.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0215002.VXP |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 11.68 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0566 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,47000 Kč | 172,47 Kč |
| 5 | 143,11000 Kč | 715,55 Kč |
| 10 | 132,03600 Kč | 1 320,36 Kč |
| 50 | 109,48300 Kč | 5 474,15 Kč |
| 100 | 100,95310 Kč | 10 095,31 Kč |
| 250 | 90,63048 Kč | 22 657,62 Kč |
| 500 | 83,47790 Kč | 41 738,95 Kč |
| 1 000 | 82,55128 Kč | 82 551,28 Kč |
| Unit Price without VAT: | 172,47000 Kč |
|---|---|
| Unit Price with VAT: | 208,68870 Kč |













