1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215001.VXP

DigiKey Part Number
0215001.VXP-ND
Manufacturer
Manufacturer Product Number
0215001.VXP
Description
FUSE CERAMIC 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
1.52
Part Status
Active
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.1515 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,47000 Kč172,47 Kč
5143,11000 Kč715,55 Kč
10132,03600 Kč1 320,36 Kč
50109,48300 Kč5 474,15 Kč
100100,95310 Kč10 095,31 Kč
25090,63048 Kč22 657,62 Kč
50083,47790 Kč41 738,95 Kč
1 00082,55128 Kč82 551,28 Kč
Manufacturers Standard Package
Unit Price without VAT:172,47000 Kč
Unit Price with VAT:208,68870 Kč