1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021301.6MXP

DigiKey Part Number
F3308-ND
Manufacturer
Manufacturer Product Number
021301.6MXP
Description
FUSE GLASS 1.6A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
44.2
Approval Agency
BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0551 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
523,81200 Kč119,06 Kč
1021,96400 Kč219,64 Kč
5018,23040 Kč911,52 Kč
10016,81940 Kč1 681,94 Kč
25015,11604 Kč3 779,01 Kč
50013,93764 Kč6 968,82 Kč
1 00012,84595 Kč12 845,95 Kč
5 00011,49116 Kč57 455,80 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč