
0213004.TXP | |
|---|---|
DigiKey Part Number | F4284-ND |
Manufacturer | |
Manufacturer Product Number | 0213004.TXP |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 226.505 | |
Approval Agency | BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 5 | 21,89200 Kč | 109,46 Kč |
| 10 | 20,20800 Kč | 202,08 Kč |
| 50 | 16,75580 Kč | 837,79 Kč |
| 100 | 15,46120 Kč | 1 546,12 Kč |
| 300 | 13,60250 Kč | 4 080,75 Kč |
| 500 | 12,81314 Kč | 6 406,57 Kč |
| 1 000 | 11,80989 Kč | 11 809,89 Kč |
| 5 000 | 10,47238 Kč | 52 361,90 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |




















