375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154.375DR

DigiKey Part Number
F3150TR-ND - Tape & Reel (TR)
F3150CT-ND - Cut Tape (CT)
F3150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154.375DR
Description
FUSE BRD MT 375MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154.375DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0425
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.61 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,46000 Kč81,46 Kč
567,61200 Kč338,06 Kč
1062,37100 Kč623,71 Kč
5051,74520 Kč2 587,26 Kč
10047,72880 Kč4 772,88 Kč
25042,87296 Kč10 718,24 Kč
50039,51170 Kč19 755,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50032,21436 Kč48 321,54 Kč
Manufacturers Standard Package
Unit Price without VAT:81,46000 Kč
Unit Price with VAT:98,56660 Kč
Alternate Color
FUSE BRD MT 375MA 125VAC/VDC SMD
In-Stock: 0
Unit Price: 32,21436 Kč