375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451.375MRL

DigiKey Part Number
F2573TR-ND - Tape & Reel (TR)
F2573CT-ND - Cut Tape (CT)
F2573DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0451.375MRL
Description
FUSE BRD MT 375MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451.375MRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0425
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.61 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 203
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
539,51800 Kč197,59 Kč
1036,45300 Kč364,53 Kč
5030,24140 Kč1 512,07 Kč
10027,89790 Kč2 789,79 Kč
25025,06740 Kč6 266,85 Kč
50023,10956 Kč11 554,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,25293 Kč18 252,93 Kč
2 00016,91914 Kč33 838,28 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč