
01500321HXXT | |
|---|---|
DigiKey Part Number | 18-01500321HXXT-ND |
Manufacturer | |
Manufacturer Product Number | 01500321HXXT |
Description | ACS INLINE FUSEHLDR W 20 AWG RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 500V 1 Circuit Cartridge Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.3mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,07000 Kč | 258,07 Kč |
| 5 | 214,09600 Kč | 1 070,48 Kč |
| 10 | 197,54900 Kč | 1 975,49 Kč |
| 50 | 163,76340 Kč | 8 188,17 Kč |
| 100 | 150,97350 Kč | 15 097,35 Kč |
| 300 | 132,59327 Kč | 39 777,98 Kč |
| 500 | 128,46576 Kč | 64 232,88 Kč |
| Unit Price without VAT: | 258,07000 Kč |
|---|---|
| Unit Price with VAT: | 312,26470 Kč |





