Fuse Clip 30 A 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01270001Z

DigiKey Part Number
F4237-ND
Manufacturer
Manufacturer Product Number
01270001Z
Description
FUSE CLIP CART 30A CHASS MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Clip 30 A 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.563" Dia (14.3mm)
Current Rating (Amps)
30 A
For Use With/Related Products
9/16" Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
Solder Lug
Contact Material
Beryllium Copper
Contact Finish
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,30000 Kč128,30 Kč
5106,41800 Kč532,09 Kč
1098,20800 Kč982,08 Kč
5081,45120 Kč4 072,56 Kč
10075,11400 Kč7 511,40 Kč
30066,01280 Kč19 803,84 Kč
50062,13938 Kč31 069,69 Kč
1 00059,58707 Kč59 587,07 Kč
Manufacturers Standard Package
Unit Price without VAT:128,30000 Kč
Unit Price with VAT:155,24300 Kč