01050001Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01050001Z

DigiKey Part Number
F5945-ND
Manufacturer
Manufacturer Product Number
01050001Z
Description
FUSE CLIP CART 600V 15A CHASSIS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fuse Clip 15 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia (10mm)
Current Rating (Amps)
15 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Orientation
-
Termination Style
PC Pin
Contact Material
Spring Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
512,79800 Kč63,99 Kč
1011,78800 Kč117,88 Kč
509,78400 Kč489,20 Kč
1009,02830 Kč902,83 Kč
3007,94497 Kč2 383,49 Kč
5007,48496 Kč3 742,48 Kč
1 0006,90082 Kč6 900,82 Kč
5 0005,79666 Kč28 983,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč