
01010001Z | |
|---|---|
DigiKey Part Number | F11007-ND |
Manufacturer | |
Manufacturer Product Number | 01010001Z |
Description | FUSE CLIP CART 250V 15A CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | - | |
Contact Material | Spring Bronze | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 5 | 7,32600 Kč | 36,63 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 50 | 5,60780 Kč | 280,39 Kč |
| 100 | 5,17620 Kč | 517,62 Kč |
| 250 | 4,65288 Kč | 1 163,22 Kč |
| 500 | 4,29210 Kč | 2 146,05 Kč |
| 1 000 | 3,95824 Kč | 3 958,24 Kč |
| 5 000 | 3,27441 Kč | 16 372,05 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |


