
01000063Z | |
|---|---|
DigiKey Part Number | 18-01000063Z-ND |
Manufacturer | |
Manufacturer Product Number | 01000063Z |
Description | FUSE BLOCK MINI BLADE 500V 30A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style PC Pin |
Current Rating (Amps) 20 A | Contact Material Tin |
For Use With/Related Products ATO | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 5 | 24,73400 Kč | 123,67 Kč |
| 10 | 22,81600 Kč | 228,16 Kč |
| 50 | 18,92840 Kč | 946,42 Kč |
| 100 | 17,46440 Kč | 1 746,44 Kč |
| 250 | 15,69420 Kč | 3 923,55 Kč |
| 500 | 14,47080 Kč | 7 235,40 Kč |
| 2 000 | 12,28566 Kč | 24 571,32 Kč |
| 6 000 | 11,98409 Kč | 71 904,54 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |










