




3522 | |
|---|---|
DigiKey Part Number | 36-3522-ND |
Manufacturer | |
Manufacturer Product Number | 3522 |
Description | FUSE CLIP BLADE 500V 30A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
Category | Fuseholder Type Clip |
Mfr | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Current Rating (Amps) 30 A | Contact Material Brass |
For Use With/Related Products ATC, ATO | Contact Finish Tin |
Fuse Type Blade | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,35120 Kč | 83,78 Kč |
| 100 | 2,83470 Kč | 283,47 Kč |
| 500 | 2,34632 Kč | 1 173,16 Kč |
| 1 000 | 2,16741 Kč | 2 167,41 Kč |
| 2 500 | 1,95609 Kč | 4 890,23 Kč |
| 5 000 | 1,88982 Kč | 9 449,10 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











