
01000058Z | |
|---|---|
DigiKey Part Number | F4186-ND |
Manufacturer | |
Manufacturer Product Number | 01000058Z |
Description | FUSE CLIP CARTRIDGE 125V 15A PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 125V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.25" Dia (6.35mm) | Contact Material Spring Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 1/4" Dia Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 5 | 6,38200 Kč | 31,91 Kč |
| 10 | 5,88100 Kč | 58,81 Kč |
| 50 | 4,87600 Kč | 243,80 Kč |
| 100 | 4,49850 Kč | 449,85 Kč |
| 250 | 4,04512 Kč | 1 011,28 Kč |
| 500 | 3,73146 Kč | 1 865,73 Kč |
| 2 000 | 3,17265 Kč | 6 345,30 Kč |
| 6 000 | 2,78637 Kč | 16 718,22 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |









