
00940560ZXA | |
|---|---|
DigiKey Part Number | 00940560ZXA-ND |
Manufacturer | |
Manufacturer Product Number | 00940560ZXA |
Description | FUSE KIT AUTO 5-30A 70PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 5 ~ 30A 32VAC, 32VDC Holder 70 Pieces (7 Values - 10 Each) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Voltage Rating 32VAC, 32VDC |
Series | Current Rating (Amps) 5 ~ 30A |
Packaging Retail Package | Quantity 70 Pieces (7 Values - 10 Each) |
Part Status Active | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade, Micro, Blade, Miniature (Low Profile) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 923,92000 Kč | 1 923,92 Kč |
| 5 | 1 595,57000 Kč | 7 977,85 Kč |
| 10 | 1 471,41800 Kč | 14 714,18 Kč |
| 50 | 1 217,20620 Kč | 60 860,31 Kč |
| 100 | 1 169,84960 Kč | 116 984,96 Kč |
| Unit Price without VAT: | 1 923,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 327,94320 Kč |




