
MIC207.5V | |
|---|---|
DigiKey Part Number | MIC207.5V-ND |
Manufacturer | |
Manufacturer Product Number | MIC207.5V |
Description | FUSE AUTO 7.5A 32VDC BLADE MICRO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 32 V Fuse Automotive Requires Holder Blade, Micro |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Box | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Brown |
Fuse Type | Size / Dimension 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 5 | 35,87200 Kč | 179,36 Kč |
| 10 | 33,09800 Kč | 330,98 Kč |
| 50 | 27,46260 Kč | 1 373,13 Kč |
| 100 | 25,33730 Kč | 2 533,73 Kč |
| 300 | 22,28410 Kč | 6 685,23 Kč |
| 500 | 20,98648 Kč | 10 493,24 Kč |
| 1 000 | 19,33785 Kč | 19 337,85 Kč |
| 5 000 | 18,04259 Kč | 90 212,95 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |




