
00940409Z | |
|---|---|
DigiKey Part Number | 00940409Z-ND |
Manufacturer | |
Manufacturer Product Number | 00940409Z |
Description | FUSE KIT AUTO 3-30A 80PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 3 ~ 30A 32VAC, 32VDC Holder 80 Pieces (8 Values - 10 Each) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Voltage Rating 32VAC, 32VDC |
Series | Current Rating (Amps) 3 ~ 30A |
Packaging Box | Quantity 80 Pieces (8 Values - 10 Each) |
Part Status Active | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade, ATO/ATC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 441,74000 Kč | 1 441,74 Kč |
| 5 | 1 195,89600 Kč | 5 979,48 Kč |
| 10 | 1 102,98500 Kč | 11 029,85 Kč |
| 50 | 912,76180 Kč | 45 638,09 Kč |
| 100 | 851,96590 Kč | 85 196,59 Kč |
| Unit Price without VAT: | 1 441,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 744,50540 Kč |



