Automotive Fuse Kit 20 ~ 60A 32VAC, 32VDC Holder 14 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00940553Z

DigiKey Part Number
00940553Z-ND
Manufacturer
Manufacturer Product Number
00940553Z
Description
FUSE KIT AUTO 20-60A 15PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Fuse Kit 20 ~ 60A 32VAC, 32VDC Holder 14 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating
32VAC, 32VDC
Manufacturer
Littelfuse Inc.
Current Rating (Amps)
20 ~ 60A
Series
Quantity
14 Pieces (Assorted Per Value)
Packaging
Case
Includes
Fuse Puller
Part Status
Active
Mounting Type
Holder
Kit Type
Automotive
Packages Included
Auto Link
Response Time
Slow Blow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
12 275,75000 Kč2 275,75 Kč
51 887,17200 Kč9 435,86 Kč
101 740,22500 Kč17 402,25 Kč
501 439,21720 Kč71 960,86 Kč
1001 407,03720 Kč140 703,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 275,75000 Kč
Unit Price with VAT:2 753,65750 Kč
Kit Contents
Part NumberDescriptionQuantity
00970021HXNVDLFUSEPULLER FOR ATO/MINI1
LJCA040.XFUSE AUTOMOTIVE 40A 58VDC4
LJCA060.XFUSE AUTO 60A 32VAC 32VDC1
LJCA030.XFUSE AUTO 30A 32VAC 32VDC4
LJCA020.XFUSE AUTO 20A 32VAC 32VDC4
Show More