
LJCA020.X | |
|---|---|
DigiKey Part Number | LJCA020.X-ND |
Manufacturer | |
Manufacturer Product Number | LJCA020.X |
Description | FUSE AUTO 20A 32VAC 32VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Voltage Rating - DC |
Packaging Retail Package | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Color Blue |
Fuse Type | Size / Dimension 0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,80000 Kč | 204,80 Kč |
| 5 | 169,93000 Kč | 849,65 Kč |
| 10 | 156,81300 Kč | 1 568,13 Kč |
| 50 | 130,01320 Kč | 6 500,66 Kč |
| 100 | 119,87530 Kč | 11 987,53 Kč |
| 250 | 107,60272 Kč | 26 900,68 Kč |
| 500 | 99,73100 Kč | 49 865,50 Kč |
| Unit Price without VAT: | 204,80000 Kč |
|---|---|
| Unit Price with VAT: | 247,80800 Kč |



