
LJCA030.X | |
|---|---|
DigiKey Part Number | LJCA030.X-ND |
Manufacturer | |
Manufacturer Product Number | LJCA030.X |
Description | FUSE AUTO 30A 32VAC 32VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Voltage Rating - DC |
Packaging Retail Package | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Color Pink |
Fuse Type | Size / Dimension 0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,74000 Kč | 149,74 Kč |
| 10 | 135,18500 Kč | 1 351,85 Kč |
| 30 | 128,62267 Kč | 3 858,68 Kč |
| 50 | 125,66700 Kč | 6 283,35 Kč |
| 100 | 121,74400 Kč | 12 174,40 Kč |
| 250 | 116,72072 Kč | 29 180,18 Kč |
| 500 | 113,04140 Kč | 56 520,70 Kč |
| 1 000 | 109,46551 Kč | 109 465,51 Kč |
| Unit Price without VAT: | 149,74000 Kč |
|---|---|
| Unit Price with VAT: | 181,18540 Kč |





