
00940552Z | |
|---|---|
DigiKey Part Number | 00940552Z-ND |
Manufacturer | |
Manufacturer Product Number | 00940552Z |
Description | FUSE KIT AUTO 3-30A 80PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 3 ~ 30A 32VAC, 32VDC Holder 80 Pieces (8 Values - 10 Each) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Voltage Rating 32VAC, 32VDC |
Series | Current Rating (Amps) 3 ~ 30A |
Packaging Box | Quantity 80 Pieces (8 Values - 10 Each) |
Part Status Active | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade, Miniature (Low Profile) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 827,38000 Kč | 2 827,38 Kč |
| 5 | 2 344,30000 Kč | 11 721,50 Kč |
| 10 | 2 161,53400 Kč | 21 615,34 Kč |
| 50 | 1 787,10620 Kč | 89 355,31 Kč |
| 100 | 1 784,93500 Kč | 178 493,50 Kč |
| Unit Price without VAT: | 2 827,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 421,12980 Kč |

