
LMIN005.V | |
|---|---|
DigiKey Part Number | LMIN005.V-ND |
Manufacturer | |
Manufacturer Product Number | LMIN005.V |
Description | FUSE AUTO 5A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
EDA/CAD Models | LMIN005.V Models |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Box | Package / Case |
Part Status Active | Approval Agency SAE, UL |
Mounting Type Requires Holder | Color Tan |
Fuse Type | Size / Dimension 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 5 | 33,72200 Kč | 168,61 Kč |
| 10 | 31,11900 Kč | 311,19 Kč |
| 50 | 25,81500 Kč | 1 290,75 Kč |
| 100 | 23,81380 Kč | 2 381,38 Kč |
| 250 | 21,39864 Kč | 5 349,66 Kč |
| 500 | 19,72720 Kč | 9 863,60 Kč |
| 1 000 | 18,17839 Kč | 18 178,39 Kč |
| 5 000 | 16,84300 Kč | 84 215,00 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |



