25 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMIN025.V

DigiKey Part Number
LMIN025.V-ND
Manufacturer
Manufacturer Product Number
LMIN025.V
Description
FUSE AUTO 25A 32VAC/DC BLADE 1=1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Datasheet
 Datasheet
EDA/CAD Models
LMIN025.V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
32 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Box
Package / Case
Part Status
Active
Approval Agency
SAE, UL
Mounting Type
Requires Holder
Color
Clear
Fuse Type
Size / Dimension
0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Factory Stock: 41 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
533,72200 Kč168,61 Kč
1031,11900 Kč311,19 Kč
5025,81500 Kč1 290,75 Kč
10023,81380 Kč2 381,38 Kč
25021,39864 Kč5 349,66 Kč
50019,72720 Kč9 863,60 Kč
1 00018,17839 Kč18 178,39 Kč
5 00016,84300 Kč84 215,00 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč