
ZSCT5-88 | |
|---|---|
DigiKey Part Number | 5666-ZSCT5-88-ND |
Manufacturer | |
Manufacturer Product Number | ZSCT5-88 |
Description | CURR SENSE XFMR 100:1 5A IN-LINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 A 100:1 Current Sense Transformer 50Hz ~ 400Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 400Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 5 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 100:1 | |
Current Ratio | 5:0.05 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 5.725" L x 5.421" W (145.42mm x 137.69mm) | |
Height - Seated (Max) | 5.280" (134.12mm) | |
Termination Style | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 695,27000 Kč | 8 695,27 Kč |
| Unit Price without VAT: | 8 695,27000 Kč |
|---|---|
| Unit Price with VAT: | 10 521,27670 Kč |




