RTD 3850ppm/°C Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USW2295

DigiKey Part Number
F11797-ND
Manufacturer
Manufacturer Product Number
USW2295
Description
SENSOR RTD 100OHM 0.24% RING LUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms RTD ±0.24% 3850ppm/°C Ring Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±0.24%
Manufacturer
Littelfuse Inc.
Accuracy
±0.6°C
Series
Temperature Coefficient
3850ppm/°C
Packaging
Bulk
Mounting Type
User Defined
Part Status
Active
Package / Case
Ring Lug
Resistance @ 0°C
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 205,29000 Kč1 205,29 Kč
51 112,51600 Kč5 562,58 Kč
101 077,93200 Kč10 779,32 Kč
251 036,56200 Kč25 914,05 Kč
501 008,25260 Kč50 412,63 Kč
100982,27170 Kč98 227,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 205,29000 Kč
Unit Price with VAT:1 458,40090 Kč