


TS12130 | |
|---|---|
DigiKey Part Number | 5666-TS12130-ND |
Manufacturer | |
Manufacturer Product Number | TS12130 |
Description | RELAY TIME DELAY 30SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 30 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 30 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 630,15000 Kč | 1 630,15 Kč |
| 10 | 1 451,73900 Kč | 14 517,39 Kč |
| 25 | 1 386,17080 Kč | 34 654,27 Kč |
| 50 | 1 338,50000 Kč | 66 925,00 Kč |
| 100 | 1 292,44580 Kč | 129 244,58 Kč |
| Unit Price without VAT: | 1 630,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 972,48150 Kč |














