
P1015-13 | |
|---|---|
DigiKey Part Number | 5666-P1015-13-ND |
Manufacturer | |
Manufacturer Product Number | P1015-13 |
Description | CONN QC RCPT 10-12AWG .25 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Tab Width 0.250" (6.35mm) |
Manufacturer Littelfuse Inc. | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Mating End Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,39200 Kč | 473,92 Kč |
| 25 | 44,41480 Kč | 1 110,37 Kč |
| 50 | 42,29420 Kč | 2 114,71 Kč |
| 100 | 40,27420 Kč | 4 027,42 Kč |
| 250 | 37,75104 Kč | 9 437,76 Kč |
| 500 | 35,94900 Kč | 17 974,50 Kč |
| 1 000 | 34,23346 Kč | 34 233,46 Kč |
| 2 500 | 32,09183 Kč | 80 229,57 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |














