


HRDM120 | |
|---|---|
DigiKey Part Number | 5666-HRDM120-ND |
Manufacturer | |
Manufacturer Product Number | HRDM120 |
Description | RELAY TIME DELAY 10SEC 30A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Sec Delay 30A @ 125/240VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 10 Sec | |
Contact Rating @ Voltage | 30A @ 125/240VAC | |
Voltage - Supply | 12VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 545,16000 Kč | 2 545,16 Kč |
| 10 | 2 266,32700 Kč | 22 663,27 Kč |
| 25 | 2 163,90640 Kč | 54 097,66 Kč |
| 50 | 2 089,46520 Kč | 104 473,26 Kč |
| 100 | 2 017,53730 Kč | 201 753,73 Kč |
| Unit Price without VAT: | 2 545,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 079,64360 Kč |








