


ASQUA3 | |
|---|---|
DigiKey Part Number | F10500-ND |
Manufacturer | |
Manufacturer Product Number | ASQUA3 |
Description | RELAY TIME DELAY 100MIN DIN RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 100 Min Delay DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.1 Sec ~ 100 Min | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24 ~ 240VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 064,37000 Kč | 4 064,37 Kč |
| 10 | 3 618,92100 Kč | 36 189,21 Kč |
| 25 | 3 455,26280 Kč | 86 381,57 Kč |
| 50 | 3 336,33860 Kč | 166 816,93 Kč |
| Unit Price without VAT: | 4 064,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 917,88770 Kč |




