5M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 0.25W, 1/4W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1004-13

DigiKey Part Number
F10614-ND
Manufacturer
Manufacturer Product Number
P1004-13
Description
POT 5M OHM 1/4W WIREWOUND LINEAR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 0.25W, 1/4W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5M
Tolerance
±10%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Knurled and Slotted
Actuator Length
-
Actuator Diameter
-
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 918
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1754,46000 Kč754,46 Kč
10625,92900 Kč6 259,29 Kč
25580,70400 Kč14 517,60 Kč
50548,58120 Kč27 429,06 Kč
100518,16130 Kč51 816,13 Kč
250480,45692 Kč120 114,23 Kč
Manufacturers Standard Package
Unit Price without VAT:754,46000 Kč
Unit Price with VAT:912,89660 Kč