
P13LFL106MAB10 | |
|---|---|
DigiKey Part Number | 716-P13LFL106MAB10-ND |
Manufacturer | |
Manufacturer Product Number | P13LFL106MAB10 |
Description | POT 10M OHM 0.01W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.01W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 10M | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Slotted |
Power (Watts) 0.01W | Actuator Length 0.984" (25.00mm) |
Built in Switch None | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.496" Dia (12.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,37000 Kč | 748,37 Kč |
| 10 | 620,97400 Kč | 6 209,74 Kč |
| 30 | 567,56900 Kč | 17 027,07 Kč |
| 50 | 544,25140 Kč | 27 212,57 Kč |
| 100 | 514,07510 Kč | 51 407,51 Kč |
| 250 | 476,66888 Kč | 119 167,22 Kč |
| Unit Price without VAT: | 748,37000 Kč |
|---|---|
| Unit Price with VAT: | 905,52770 Kč |


