
LSCR103 | |
|---|---|
DigiKey Part Number | 5666-LSCR103-ND |
Manufacturer | |
Manufacturer Product Number | LSCR103 |
Description | 1000V GENERAL PURPOSE FUSE STUD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 1.2 kA 1000V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSCR103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Custom | |
Current Rating (Amps) | 1.2 kA | |
For Use With/Related Products | 1/2" Stud Mounted Fuses | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Bolt Down | |
Contact Material | Steel | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 255,82000 Kč | 2 255,82 Kč |
| 6 | 1 831,30500 Kč | 10 987,83 Kč |
| 10 | 1 725,09100 Kč | 17 250,91 Kč |
| 50 | 1 426,95680 Kč | 71 347,84 Kč |
| 100 | 1 313,76300 Kč | 131 376,30 Kč |
| Unit Price without VAT: | 2 255,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 729,54220 Kč |







